Actionstar UH-217C-US technical specifications.
| Height | 4inch |
| Length | 9.75inch |
| Weight | 0.81lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar UH-217C-US to view detailed technical specifications.
No datasheet is available for this part.