Actionstar UH-BSC4-US technical specifications.
| Height | 2.25inch |
| Length | 9inch |
| Weight | 0.62lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar UH-BSC4-US to view detailed technical specifications.
No datasheet is available for this part.