Actionstar UM-121PLUS technical specifications.
| Height | 3inch |
| Length | 10.5inch |
| Weight | 1.13lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar UM-121PLUS to view detailed technical specifications.
No datasheet is available for this part.