Actionstar USB-201A-5 technical specifications.
| Height | 1.5inch |
| Length | 6.75inch |
| Weight | 0.28lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar USB-201A-5 to view detailed technical specifications.
No datasheet is available for this part.