Actionstar VC-211V technical specifications.
| Height | 2.5inch |
| Length | 8.75inch |
| Weight | 0.51lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar VC-211V to view detailed technical specifications.
No datasheet is available for this part.