Actionstar VM-112A technical specifications.
| Height | 3inch |
| Length | 9.5inch |
| Weight | 2.15lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar VM-112A to view detailed technical specifications.
No datasheet is available for this part.