Actionstar VM-118A technical specifications.
| Height | 3inch |
| Length | 9.5inch |
| Weight | 2.7lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar VM-118A to view detailed technical specifications.
No datasheet is available for this part.