Actionstar VS-121A technical specifications.
| Height | 3inch |
| Length | 6inch |
| Weight | 1.16lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar VS-121A to view detailed technical specifications.
No datasheet is available for this part.