Adafruit Industries 1018 technical specifications.
| Interface | Analog |
| Packaging | Box |
| Sensitivity | 57mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.