Adafruit Industries 1020 technical specifications.
| Color | Clear |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.