
Adafruit Industries 1138 technical specifications.
| Color | Blue, Green, Red |
| Interface | Serial |
| Length | 4000mm |
| Number of LEDs | 240 |
| Series | Neopixel |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1138 to view detailed technical specifications.
No datasheet is available for this part.