10.1-inch TFT display featuring a 1280x800 resolution. This display measures 11.5 inches in length, 9 inches in width, and 4 inches in height, with a total weight of 2lb.
Adafruit Industries 1287 technical specifications.
| Height | 4inch |
| Length | 11.5inch |
| Weight | 2lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.