
Adafruit Industries 1312 technical specifications.
| Color | Blue, Green, Red |
| Interface | Serial |
| Length | 10.2mm |
| Number of LEDs | 1 |
| Series | Neopixel |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1312 to view detailed technical specifications.
No datasheet is available for this part.