Adafruit Industries 1337 technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.25lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.