Adafruit Industries 159 technical specifications.
| Package/Case | Radial |
| Color | Blue, Green, Red |
| Height | 8.9mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Mount | Through Hole |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 159 to view detailed technical specifications.
No datasheet is available for this part.