DIY film camera kit for still photography. Compact design with dimensions of 121 mm width, 33 mm depth, and 65 mm height.
Checking distributor stock and pricing after the page loads.
| Type | DIY Film Camera Kit |
| Function | Still |
| Product Width | 121mm |
| Product Depth | 33mm |
| Height | 65mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |