
10.1-inch IPS display with 1280x800 resolution, offering a 256mm diagonal viewing area. Features a 24-bit parallel RGB interface for vibrant visuals. Supports HDMI, VGA, NTSC, and PAL video inputs. Integrated audio capabilities enhance multimedia experiences. Black background color provides a classic aesthetic.
Adafruit Industries 1694 technical specifications.
| Background Color | Black |
| Diagonal Size | 256mm |
| Interface | Parallel, 24 bit, RGB |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1694 to view detailed technical specifications.
No datasheet is available for this part.
