Adafruit Industries 1737 technical specifications.
| Type | Keyboard |
| Product Depth | 127mm |
| Height | 21mm |
| Product Length | 284mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1737 to view detailed technical specifications.
No datasheet is available for this part.