Adafruit Industries 1769 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1769 to view detailed technical specifications.
No datasheet is available for this part.