
Adafruit Industries 1770 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Interface | SPI, Parallel, 8 bit |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1770 to view detailed technical specifications.
No datasheet is available for this part.
