
Adafruit Industries 1858 technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.1lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
