Adafruit Industries 1923 technical specifications.
| Type | Uni-Color |
| Category | Chip LED |
| Color | Yellow Green |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Lens Dimensions | 25.5x10x6.5mm |
| Number of LEDs | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1923 to view detailed technical specifications.
No datasheet is available for this part.