Adafruit Industries 194 technical specifications.
| Height | 4.5inch |
| Length | 10inch |
| Weight | 1lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 194 to view detailed technical specifications.
No datasheet is available for this part.