Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ADAFRUIT INDUSTRIES
2025
Datasheet
Adafruit Industries
2025
Active
Computer Mouse Optical USB Black
Computing & Embedded Systems
Peripherals
Computing & Embedded Systems
Peripherals
Keyboards & Mice
Wired & Wireless
Computer Mouse Optical USB Black
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Interface
USB
Type
Optical
Wheel Option
Yes
Housing Color
Black
Number of Buttons
2
Product Depth
52
mm
Height
36
mm
Product Length
98
mm
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account