
Electronic component consisting of a high performance GPS active antenna with a built-in low noise amplifier (LNA). It features a 5-meter long cable with a male SMA connector and is designed to operate within a 3V to 5V power range. The antenna is waterproof and includes a magnetic base for easy mounting on metal surfaces.
Checking distributor stock and pricing after the page loads.
| Gain | 28dB |
| Voltage Input | 3 - 5VDC |
| Connector Type | SMA Male |
| Cable Length | 5m |
| Current Draw | 10mA |
| Frequency Range | 1575.42MHz |
| RoHS | Compliant |