Adafruit Industries 2727 technical specifications.
| Cable Type | Patch Cable |
| Connector Type A | Micro USB |
| Connector Type B | Modular Jack |
| Gender | F-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Adafruit Industries 2727 to view detailed technical specifications.
No datasheet is available for this part.