Adafruit Industries 2751 technical specifications.
| Interface | Serial |
| Printing Technology | Thermal Printer |
| Voltage Rating | 5VDC to 9VDC |
| Product Depth | 58 |
| Height | 44.3 |
| Product Length | 82 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2751 to view detailed technical specifications.
No datasheet is available for this part.