Adafruit Industries 2753 technical specifications.
| Interface | TTL |
| Printing Technology | Thermal Printer |
| Voltage Rating | 5VDC to 9VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Adafruit Industries 2753 to view detailed technical specifications.
No datasheet is available for this part.