Adafruit Industries 2876 technical specifications.
| Type | Keyboard |
| Product Depth | 83mm |
| Height | 7mm |
| Product Length | 260mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2876 to view detailed technical specifications.
No datasheet is available for this part.