Adafruit Industries 314 technical specifications.
| Package/Case | DIP |
| Color | Blue, Green, Red |
| Height | 10.1mm |
| Length | 7.62mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 400mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 80° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 314 to view detailed technical specifications.
No datasheet is available for this part.