
Adafruit Industries 326 technical specifications.
| Background Color | Black |
| Package/Case | Module |
| Diagonal Size | 0.96inch |
| Interface | I2C, SPI |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 326 to view detailed technical specifications.
No datasheet is available for this part.
