Adafruit Industries 3437 technical specifications.
| Type | Bag |
| Color | Blue |
| Product Length | 195mm |
| Product Width | 155mm |
| Height | 70mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 3437 to view detailed technical specifications.
No datasheet is available for this part.