3-digit LED panel meter for DC voltage measurement, operating within a 3.2V to 30V range. Features chassis mounting for secure integration and wire lead termination for straightforward connection. This compact voltmeter weighs 0.011lb.
Adafruit Industries 460 technical specifications.
| Mount | Chassis Mount |
| Number Of Characters Per Row | 3 |
| Termination | Wire Leads |
| Weight | 0.011lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 460 to view detailed technical specifications.
No datasheet is available for this part.