
Adafruit Industries 501 technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Output Current | 1A |
| Max Output Power | 5.25W |
| Nominal Output Voltage | 5.25V |
| Number of Outputs | 1 |
| Output Connector | USB |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
