Adafruit Industries 519 technical specifications.
| Color | Black |
| Height | 44.4mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 519 to view detailed technical specifications.
No datasheet is available for this part.