Brass panel mount component, 7.92mm width and 10.7mm height, featuring a straight orientation. This lead-free component has a thickness of 813 micrometers and a length of 10.7mm.
Adafruit Industries 614 technical specifications.
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Material | Brass |
| Mount | Panel |
| Orientation | Straight |
| Thickness | 813um |
| Width | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 614 to view detailed technical specifications.
No datasheet is available for this part.