
1.8-inch SPI TFT display featuring a 160x128 pixel resolution and 18-bit color depth. This general-purpose display utilizes an ST7735R driver and is equipped with an LED backlight. The SPI interface facilitates efficient data transfer for graphical applications.
Adafruit Industries 618 technical specifications.
| Backlight Type | LED |
| Interface | SPI |
| Resolution (height) | 128pixel |
| Resolution (width) | 160pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
