Adafruit Industries 619 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 1.6mm |
| Length | 5mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 900mcd |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 619 to view detailed technical specifications.
No datasheet is available for this part.