1.8-meter USB Type A patch cord cable assembly featuring 26 AWG wire construction. This specialized assembly utilizes durable Polyvinyl Chloride jacket material for reliable connectivity.
Adafruit Industries 70 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | USB Type A |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Adafruit Industries 70 to view detailed technical specifications.
No datasheet is available for this part.