
Adafruit Industries 902 technical specifications.
| Color | Green, Red |
| Interface | I2C |
| Length | 40.6mm |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
