
USB A Female to USB A Male cable, featuring a black, flexible wire construction. This cable facilitates USB connectivity, allowing for the extension or adaptation of USB interfaces. Designed for cable mounting, it offers a reliable connection between USB devices.
Adafruit Industries 908 technical specifications.
| Package/Case | 908 |
| Color | Black |
| Connector Type A | USB, Receptacle, Plug |
| Connector Type B | USB, Plug, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 908 to view detailed technical specifications.
No datasheet is available for this part.
