Black, 0.23-meter Cat 5e cable assembly featuring RJ-45 connectors on both ends. This unshielded, round wire cable assembly utilizes 24AWG conductors and offers 8 positions with male-to-female connectivity. Designed for panel mounting with flanges.
Adafruit Industries 909 technical specifications.
| Color | Black |
| Mount | Panel, Flanges |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 909 to view detailed technical specifications.
No datasheet is available for this part.