Adafruit Industries 910 technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Weight | 1.05lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.