High-performance chip antenna operating at 1.575GHz, featuring a magnetic base for easy mounting. This general-purpose antenna offers a gain of 28dB and a VSWR of 2, ensuring efficient signal reception. The component terminates with an SMA connector and has a height of 0.524 inches.
Adafruit Industries 960 technical specifications.
| Package/Case | SMA |
| Gain | 28dB |
| Height | 0.524inch |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.