
Adafruit Industries 962 technical specifications.
| Height | 0.75inch |
| Length | 5inch |
| Weight | 0.05lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 962 to view detailed technical specifications.
No datasheet is available for this part.
