Adafruit Industries 996 technical specifications.
| Fluid Type | Liquid |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Operating Pressure | 140PSI |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.