Adafruit Industries 997 technical specifications.
| Fluid Type | Liquid |
| Max Operating Temperature | 75°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Operating Pressure | 116PSI |
| Weight | 0.01lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.