Adafruit Industries ADA-1338 technical specifications.
| Height | 2inch |
| Length | 12inch |
| Weight | 0.25lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries ADA-1338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.