Headers & Wire Housings 3P STRAIGHT PCB 1.25MM
Adam Equipment 125SH-A-03-TS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Series | 125SH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment 125SH-A-03-TS to view detailed technical specifications.
No datasheet is available for this part.