Adam Equipment 15SH-A-04-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | 15SH |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment 15SH-A-04-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.